Celduc SO887040 SSR 75A Max 690V AC Single-Phase Load Switching

Image Representative of Range

Celduc SO887040 SSR 75A Max 690V AC Single-Phase Load Switching

MPN
SO887040
Brand
Celduc
EAN-13
3760283309401
Order Code
08-7522
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £107.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The Celduc SO887040 is a solid state relay capable of switching voltages up to 690 V AC and handling currents up to 75 A. This semiconductor switch employs zero-crossing technology, ensuring efficient and reliable performance. It is typically used in industrial automation, HVAC systems, and motor control applications.
Type SSR
Input Voltage 32V DC
Contact Configuration 1CO
Switching Current 75A
Connection Screws
Control voltage (min.) 3.5V DC
Input Current 13mA
Maximum Temperature +100°C
Min. temperature -40°C
Mounting Type Screws
Switching voltage (min.) 24V AC

Reviews

Be the first to submit a review

Trustpilot