Celduc SOD867180 SSR 75A 510VAC Max Switching Voltage 1 Pc(s)

Image Representative of Range

Celduc SOD867180 SSR 75A 510VAC Max Switching Voltage 1 Pc(s)

MPN
SOD867180
Brand
Celduc
EAN-13
3760283302716
Order Code
08-7551
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £88.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The Celduc SOD867180 SSR is a solid state relay with a maximum switching voltage of 510 V AC and a current rating of 75 A. This zero crossing semiconductor switch is ideal for precise and reliable control in industrial applications. Its robust design ensures long-lasting performance in environments where mechanical relays may fail.
Type SSR
Input Voltage 30V DC
Contact Configuration 1NO
Switching Current 75A
Switching Voltage 510VAC
Connection Screws
Control voltage (min.) 7V DC
Input Current 27mA
Maximum Temperature +100°C
Min. temperature -40°C
Mounting Type Screws
Switching voltage (min.) 150V AC

Reviews

Be the first to submit a review

Trustpilot