Celduc SO887060 SSR 75A 690V AC Single Phase Solid State Relay

Image Representative of Range

Celduc SO887060 SSR 75A 690V AC Single Phase Solid State Relay

MPN
SO887060
Brand
Celduc
EAN-13
3760283301252
Order Code
08-7523
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £101.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The Celduc SO887060 is a solid state relay with a maximum switching voltage of 690 V AC and a current rating of 75 A. This semiconductor switch features a zero crossing function to minimise electrical noise and extend lifespan. It is typically used in industrial automation and motor control applications.
Type SSR
Input Voltage 32V DC
Contact Configuration 1CO
Switching Current 75A
Connection Screws
Control voltage (min.) 3.5V DC
Input Current 13mA
Maximum Temperature +100°C
Min. temperature -40°C
Mounting Type Screws
Switching voltage (min.) 24V AC

Reviews

Be the first to submit a review

Trustpilot