Celduc SO887940-WF151 SSR 75A Max Switching Voltage 690V AC 1 Piece

Image Representative of Range

Celduc SO887940-WF151 SSR 75A Max Switching Voltage 690V AC 1 Piece

MPN
SO887940-WF151
Brand
Celduc
EAN-13
3760283309357
Order Code
08-7526
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £157.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The Celduc SO887940-WF151 SSR is a solid state relay capable of switching up to 690 V AC at 75 A. It features zero crossing switching for reduced electrical noise, making it ideal for industrial and commercial applications. This semiconductor switch is commonly used for motor control and HVAC systems.
Type SSR
Input Voltage 20, 20 - 265, 265 V AC, V DCV
Contact Configuration 1CO
Switching Current 75A
Connection Screws
Input Current 10mA
Maximum Temperature +100°C
Min. temperature -40°C
Mounting Type DIN rail
Switching voltage (min.) 24V AC

Reviews

Be the first to submit a review

Trustpilot