Celduc SO867970 SSR 75A 510V AC Switching Voltage 1 Piece

Image Representative of Range

Celduc SO867970 SSR 75A 510V AC Switching Voltage 1 Piece

MPN
SO867970
Brand
Celduc
EAN-13
3760283300385
Order Code
08-7519
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £76.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The Celduc SO867970 is a solid state relay capable of switching voltages up to 510 V AC with a maximum current rating of 75 A. This SSR features zero crossing switching for reduced electromagnetic interference, making it ideal for industrial automation applications. It is commonly used in environments where precise control of high-power loads is essential, such as in heating or lighting systems.
Type SSR
Input Voltage 20, 20 - 265, 265 V AC, V DCV
Contact Configuration 1CO
Switching Current 75A
Switching Voltage 510VAC
Connection Screws
Input Current 10mA
Maximum Temperature +100°C
Min. temperature -40°C
Mounting Type Screws
Switching voltage (min.) 24V AC

Reviews

Be the first to submit a review

Trustpilot