Celduc SON867040 SSR 75A Max 480V AC Switching Voltage 1Piece

Image Representative of Range

Celduc SON867040 SSR 75A Max 480V AC Switching Voltage 1Piece

MPN
SON867040
Brand
Celduc
EAN-13
3760283302617
Order Code
08-7560
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £92.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The Celduc SON867040 SSR is a solid state relay with a maximum switching voltage of 480 V AC and is capable of handling up to 75 A. This electronic relay features zero crossing switching for reduced electrical noise and is ideal for applications requiring reliable semiconductor switching. The Celduc solid state relay is commonly used in industrial automation and HVAC systems.
Type SSR
Input Voltage 32V DC
Contact Configuration 1NO
Switching Current 75A
Switching Voltage 480VAC
Connection Screws
Control voltage (min.) 6V DC
Input Current 20mA
Maximum Temperature +100°C
Min. temperature -40°C
Mounting Type Screws
Switching voltage (min.) 50V AC

Reviews

Be the first to submit a review

Trustpilot