Celduc SUL867070 SSR 75A 510V AC/DC Zero Crossing Single Unit

Image Representative of Range

Celduc SUL867070 SSR 75A 510V AC/DC Zero Crossing Single Unit

MPN
SUL867070
Brand
Celduc
EAN-13
3760283307445
Order Code
08-7573
Country of Origin
France
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £72.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The Celduc SUL867070 is a solid-state relay capable of switching a maximum voltage of 510 V AC or DC. Featuring zero crossing functionality, it is ideal for applications requiring precise electronic control. This semiconductor switch is commonly used in industrial automation and motor control systems.
Type SSR
Input Voltage 32V DC
Contact Configuration 1NO
Switching Current 75A
Switching Voltage 510VAC
Length 98mm
Width 22.5mm
Height 90mm
Connection Screws
Control voltage (min.) 3.5V DC
Maximum Temperature +100°C
Min. temperature -40°C
Switching type Zero crossing

Reviews

Be the first to submit a review

Trustpilot