Celduc SO867070 SSR 75A Max 510V AC Switching

Image Representative of Range

Celduc SO867070 SSR 75A Max 510V AC Switching

MPN
SO867070
Brand
Celduc
EAN-13
3760283302877
Order Code
08-7518
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £73.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Celduc SO867070 SSR is a solid state relay designed for high-power applications. It supports a maximum switching voltage of 510 V AC and features zero crossing switching for improved performance. Typically used in industrial automation, it provides reliable and efficient control of electrical loads.
Type SSR
Input Voltage 32V DC
Contact Configuration 1CO
Switching Current 75A
Switching Voltage 510VAC
Connection Screws
Control voltage (min.) 3.5V DC
Input Current 13mA
Maximum Temperature +100°C
Min. temperature -40°C
Mounting Type Screws
Switching voltage (min.) 24V AC

Reviews

Be the first to submit a review

Trustpilot