Celduc SOB967660 SSR 75A 600V AC High Performance Solid State Relay

Image Representative of Range

Celduc SOB967660 SSR 75A 600V AC High Performance Solid State Relay

MPN
SOB967660
Brand
Celduc
EAN-13
3760283302518
Order Code
08-7548
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £119.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The Celduc SOB967660 is a solid state relay capable of handling a switching voltage of up to 600 V AC and a current of 75 A. Featuring zero crossing technology, this SSR is ideal for reducing electrical noise and enhancing performance in sensitive applications. Typical uses include industrial automation and control systems where reliable semiconductor switching is essential.
Type SSR
Input Voltage 30V DC
Contact Configuration 1NO
Switching Current 75A
Switching Voltage 600V AC
Connection Screws
Control voltage (min.) 10V DC
Input Current 24mA
Maximum Temperature +100°C
Min. temperature -40°C
Mounting Type Screws
Switching voltage (min.) 24V AC

Reviews

Be the first to submit a review

Trustpilot