Bosch 2608901168 EXPERT S470 Sanding Block 1piece Long-lasting Low Waste |
01-9922
|
|
Despatched within 4 working days - 164 in stock
|
3+ £1.53
Price per unit Ex VAT
|
Sanding block |
97mm |
|
69mm |
Removing paint |
|
97mm |
|
26mm |
|
Brown, Yellow |
1 pc(s) |
|
No |
|
Wood |
|
Bosch 2608901169 EXPERT Sanding Block 97x69x26mm Long-lasting Low Waste |
01-9923
|
|
Despatched within 4 working days - 346 in stock
|
5+ £1.09
Price per unit Ex VAT
|
Sanding block |
97mm |
|
69mm |
Removing paint |
|
98mm |
|
26mm |
(L x W x H) 97 x 69 x 26 mm |
Brown, Orange |
1 pc(s) |
Foam |
No |
|
Wood |
|
Bosch 2608901170 EXPERT Sanding Block 97x69x26mm Lasts 5x Longer |
01-9924
|
|
Despatched within 4 working days - 54 in stock
|
5+ £1.11
Price per unit Ex VAT
|
Sanding block |
97mm |
|
69mm |
Removing paint |
|
98mm |
|
26mm |
(L x W x H) 97 x 69 x 26 mm |
Brown, Yellow |
1 pc(s) |
|
No |
|
Wood |
|
Bosch 2608901171 Expert S473 Sanding Block Lasts 5x Longer Flexible |
01-9925
|
|
Despatched within 4 working days - 43 in stock
|
5+ £1.10
Price per unit Ex VAT
|
Sanding pad |
120mm |
|
98mm |
|
|
120mm |
Yes |
13mm |
|
Brown, Orange |
1 pc(s) |
|
|
Dry sanding |
Wood |
1.3cm |
Bosch 2608901172 EXPERT S473 Sanding Block Lasts 5x Longer & Minimises Clogging |
01-9926
|
|
Despatched within 4 working days - 950 in stock
|
5+ £0.710
Price per unit Ex VAT
|
Sanding pad |
120mm |
|
98mm |
|
Foam |
120mm |
Yes |
13mm |
|
Brown, Yellow |
1 pc(s) |
|
|
Dry sanding |
Wood |
1.3cm |
Bosch 2608901173 Accessories EXPERT S473 Sanding Block Long-Lasting Durable |
01-9927
|
|
Despatched within 4 working days - 747 in stock
|
5+ £0.710
Price per unit Ex VAT
|
Sanding pad |
120mm |
|
98mm |
|
Foam |
120mm |
|
13mm |
|
Brown, Green |
1 pc(s) |
|
|
Dry sanding |
Wood |
1.3cm |
Bosch 2608901174 Accessories EXPERT S470 Sanding Block 3pieces Long-Lasting |
01-9928
|
|
Despatched within 4 working days - 42 in stock
|
1+ £5.91
Price per unit Ex VAT
|
Sanding block |
97mm |
|
69mm |
Removing paint |
|
98mm |
|
26mm |
|
Multicolour |
3 pc(s) |
|
No |
|
Wood |
|
Bosch 2608901175 EXPERT S471 Sanding Block 3pieces Lasts 5x Longer 97x69x26mm |
01-9929
|
|
Despatched within 4 working days - 56 in stock
|
1+ £3.86
Price per unit Ex VAT
|
Sanding block |
97mm |
|
69mm |
Removing paint |
|
97mm |
|
26mm |
(L x W x H) 97 x 69 x 26 mm |
Multicolour |
3 pc(s) |
|
No |
|
Wood |
|
Bosch 2608901176 EXPERT S473 Sanding Block 3piece Long-Lasting Flexible |
01-9930
|
|
Despatched within 4 working days - 11 in stock
|
2+ £4.41
Price per unit Ex VAT
|
Sanding pad |
120mm |
|
98mm |
|
Foam |
120mm |
Yes |
13mm |
|
Brown, Green, Orange, Yellow |
3 pc(s) |
|
|
Dry sanding |
Wood |
1.3cm |
Bosch 2608901177 EXPERT S471 Sanding Block 97x69x26mm Lasts 5x Longer |
01-9931
|
|
Despatched within 4 working days - 66 in stock
|
5+ £1.11
Price per unit Ex VAT
|
Sanding block |
97mm |
|
69mm |
Removing paint |
|
97mm |
|
26mm |
(L x W x H) 97 x 69 x 26 mm |
Orange, Brown |
|
|
No |
|
Wood |
|
Bosch 2608901178 Expert Sanding Block 97x69x26mm Lasts 5x Longer |
01-9932
|
|
Despatched within 4 working days - 14 in stock
|
5+ £1.15
Price per unit Ex VAT
|
Sanding block |
97mm |
|
69mm |
Removing paint |
|
97mm |
|
26mm |
(L x W x H) 97 x 69 x 26 mm |
Brown, Yellow |
|
|
No |
|
Wood |
|
Bosch 2608901179 EXPERT S471 Sanding Block Lasts 5x Longer Non-Clogging |
01-9933
|
|
Despatched within 4 working days - 48 in stock
|
5+ £1.21
Price per unit Ex VAT
|
Sanding sponge |
97mm |
|
97mm |
Finishing work, Removing paint |
|
69mm |
|
26mm |
|
Green, Grey |
1 pc(s) |
|
|
|
Wood |
2.6cm |
Bosch 2608901180 EXPERT S471 Sanding Block 97x69x26mm Long-lasting Foam |
01-9934
|
|
Despatched within 4 working days - 68 in stock
|
5+ £1.11
Price per unit Ex VAT
|
Sanding block |
97mm |
|
69mm |
Removing paint |
|
98mm |
|
26mm |
(L x W x H) 97 x 69 x 26 mm |
Brown, Green |
1 pc(s) |
|
No |
|
Wood |
|
Bosch 2608901635 Sanding Block Dual Density Low Dust with Hook and Loop |
02-0055
|
|
Despatched within 4 working days - 13 in stock
|
1+ £10.86
Price per unit Ex VAT
|
Sanding sponge |
133mm |
80, 120, 180 |
80mm |
Finishing work, Removing paint |
|
133mm |
|
|
(L x W) 133 mm x 80 mm |
Blue, White |
6 pc(s) |
|
|
|
Paint, Stone, Wood |
|
Bosch 2608901678 Sanding Block 96x96x26mm Durable and Convenient |
02-0097
|
|
Despatched within 4 working days - 68 in stock
|
5+ £1.15
Price per unit Ex VAT
|
Sanding sponge |
96mm |
|
96mm |
Finishing work, Removing paint |
|
69mm |
|
26mm |
(L x W x H) 96 x 96 x 26 mm |
Red |
1 pc(s) |
|
|
|
Paint, Stone, Wood |
2.6cm |