Bosch 2608901172 EXPERT S473 Sanding Block Lasts 5x Longer & Minimises Clogging

MPN
2608901172
Brand
Bosch
EAN-13
4059952574295
Order Code
01-9926
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
5+ £1.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 950 in stock

Bosch EXPERT S473 2608901172 Sanding block is a high-performance grinding tool designed for expert-level sanding applications. This one-piece sanding block offers precision and efficiency, ideal for smoothing surfaces and finishing tasks. Its robust construction ensures durability and consistent results, making it perfect for professional woodworking and metalworking projects.
Type Sanding pad
Length 120mm
Width 98mm
Backing Material Foam
Depth 120mm
Flexibility Yes
Height 13mm
Product colour Brown, Yellow
Quantity per pack 1 pc(s)
Suitable For Dry sanding
Suitable for materials Wood
Thickness 1.3cm

Reviews

Be the first to submit a review

Trustpilot