Bosch 2608901170 EXPERT Sanding Block 97x69x26mm Lasts 5x Longer

MPN
2608901170
Brand
Bosch
EAN-13
4059952574271
Order Code
01-9924
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
5+ £1.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 94 in stock

Bosch offers the EXPERT S471 sanding block, measuring 97 x 69 x 26 mm. This grinding equipment is designed to assist with precision sanding tasks. It's ideal for use in workshops for smoothing surfaces with ease.
Type Sanding block
Length 97mm
Width 69mm
Best uses Removing paint
Depth 98mm
Dim (L x W x H) 97 x 69 x 26 mm
Height 26mm
Product colour Brown, Yellow
Quantity per pack 1 pc(s)
Sandpaper installation No
Suitable for materials Wood

Reviews

Be the first to submit a review

Trustpilot