Bosch 2608901174 Accessories EXPERT S470 Sanding Block 3pieces Long-Lasting

MPN
2608901174
Brand
Bosch
EAN-13
4059952545127
Order Code
01-9928
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £5.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 42 in stock

The Bosch EXPERT S470 2608901174 Sanding Block set includes three pieces, suitable for grinding and sanding applications. Designed as high-performance grinder accessories, these sanding blocks efficiently smooth surfaces and remove material. Ideal for both professional and DIY use, they enhance grinding equipment capability.
Type Sanding block
Length 97mm
Width 69mm
Best uses Removing paint
Depth 98mm
Height 26mm
Product colour Multicolour
Quantity per pack 3 pc(s)
Sandpaper installation No
Suitable for materials Wood

Reviews

Be the first to submit a review

Trustpilot