Bosch 2608901173 Accessories EXPERT S473 Sanding Block Long-Lasting Durable

MPN
2608901173
Brand
Bosch
EAN-13
4059952574301
Order Code
01-9927
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
5+ £1.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 752 in stock

The Bosch EXPERT S473 2608901173 is a sanding block designed for precise and efficient surface preparation. Suitable for use with a grinder, it enhances grinding disc performance and is ideal for detailed sanding tasks. This robust piece of grinding equipment is perfect for both professional craftsmen and DIY enthusiasts seeking high-quality finishes.
Type Sanding pad
Length 120mm
Width 98mm
Backing Material Foam
Depth 120mm
Height 13mm
Product colour Brown, Green
Quantity per pack 1 pc(s)
Suitable For Dry sanding
Suitable for materials Wood
Thickness 1.3cm

Reviews

Be the first to submit a review

Trustpilot