Bosch 2608901179 EXPERT S471 Sanding Block Lasts 5x Longer Non-Clogging

MPN
2608901179
Brand
Bosch
EAN-13
4059952545172
Order Code
01-9933
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
5+ £1.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 83 in stock

The Bosch EXPERT S471 Sanding Block is a versatile grinding tool designed for high-performance sanding tasks. Its robust construction makes it ideal for various grinding applications, particularly on wooden and metal surfaces. This product is compatible with other grinder accessories, enhancing its utility in both professional and DIY settings.
Type Sanding sponge
Length 97mm
Width 97mm
Best uses Finishing work, Removing paint
Depth 69mm
Height 26mm
Product colour Green, Grey
Quantity per pack 1 pc(s)
Suitable for materials Wood
Thickness 2.6cm

Reviews

Be the first to submit a review

Trustpilot