Bosch 2608901177 EXPERT S471 Sanding Block 97x69x26mm Lasts 5x Longer

MPN
2608901177
Brand
Bosch
EAN-13
4059952574318
Order Code
01-9931
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
5+ £1.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 66 in stock

Bosch offers the EXPERT S471 sanding block, measuring 97 x 69 x 26 mm. This sanding block provides efficient grinding for various surfaces, ideal for both professional and DIY projects. The product is designed to enhance precision and control during sanding tasks.
Type Sanding block
Length 97mm
Width 69mm
Best uses Removing paint
Depth 97mm
Dim (L x W x H) 97 x 69 x 26 mm
Height 26mm
Product colour Orange, Brown
Sandpaper installation No
Suitable for materials Wood

Reviews

Be the first to submit a review

Trustpilot