Bosch 2608901169 EXPERT Sanding Block 97x69x26mm Long-lasting Low Waste

MPN
2608901169
Brand
Bosch
EAN-13
4059952545073
Order Code
01-9923
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
5+ £1.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 346 in stock

The Bosch EXPERT S471 is a sanding block measuring 97 x 69 x 26 mm. It is designed for precision sanding applications, providing effective results on various surfaces. This sanding block is ideal for DIY enthusiasts and professionals looking for reliable and durable grinding equipment.
Type Sanding block
Length 97mm
Width 69mm
Best uses Removing paint
Depth 98mm
Dim (L x W x H) 97 x 69 x 26 mm
Height 26mm
Material Foam
Product colour Brown, Orange
Quantity per pack 1 pc(s)
Sandpaper installation No
Suitable for materials Wood

Reviews

Be the first to submit a review

Trustpilot