Bosch 2608901168 EXPERT S470 Sanding Block 1piece Long-lasting Low Waste

MPN
2608901168
Brand
Bosch
EAN-13
4059952545066
Order Code
01-9922
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
3+ £1.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 164 in stock

This product is a Bosch Expert S470 sanding block, designed for precision grinding tasks. It is a single piece accessory compatible with various grinding equipment, enhancing surface preparation and finishing. The sanding block is ideal for smooth sanding results in both professional and DIY applications.
Type Sanding block
Length 97mm
Width 69mm
Best uses Removing paint
Depth 97mm
Height 26mm
Product colour Brown, Yellow
Quantity per pack 1 pc(s)
Sandpaper installation No
Suitable for materials Wood

Reviews

Be the first to submit a review

Trustpilot