Bosch 2608901171 Expert S473 Sanding Block Lasts 5x Longer Flexible

MPN
2608901171
Brand
Bosch
EAN-13
4059952574288
Order Code
01-9925
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
5+ £1.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 53 in stock

The Bosch EXPERT S473 is a sanding block designed for precise and efficient grinding tasks. It is suitable for use with various grinder accessories and grinding equipment. Typical applications include smoothing surfaces and preparing materials for finishing in DIY or professional settings.
Type Sanding pad
Length 120mm
Width 98mm
Depth 120mm
Flexibility Yes
Height 13mm
Product colour Brown, Orange
Quantity per pack 1 pc(s)
Suitable For Dry sanding
Suitable for materials Wood
Thickness 1.3cm

Reviews

Be the first to submit a review

Trustpilot