Bosch 2608901180 EXPERT S471 Sanding Block 97x69x26mm Long-lasting Foam

MPN
2608901180
Brand
Bosch
EAN-13
4059952574349
Order Code
01-9934
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
5+ £1.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 18 in stock

Bosch offers the EXPERT S471 Sanding Block, a durable grinding accessory measuring 97 x 69 x 26 mm. This sanding block is designed for effective surface preparation and smoothing in various grinding and sanding applications. It is ideal for use in workshops or DIY projects to achieve a high-quality finish.
Type Sanding block
Length 97mm
Width 69mm
Best uses Removing paint
Depth 98mm
Dim (L x W x H) 97 x 69 x 26 mm
Height 26mm
Product colour Brown, Green
Quantity per pack 1 pc(s)
Sandpaper installation No
Suitable for materials Wood

Reviews

Be the first to submit a review

Trustpilot