Bosch 2608901175 EXPERT S471 Sanding Block 3pieces Lasts 5x Longer 97x69x26mm

MPN
2608901175
Brand
Bosch
EAN-13
4059952545134
Order Code
01-9929
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £3.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 67 in stock

The Bosch EXPERT S471 sanding block is a compact sanding tool measuring 97 x 69 x 26 mm, supplied in a set of three. Ideal for precision grinding tasks, this sanding block is suitable for use with various grinder accessories and grinding equipment. It is particularly effective for use in finishing and smoothing surfaces in DIY and professional applications.
Type Sanding block
Length 97mm
Width 69mm
Best uses Removing paint
Depth 97mm
Dim (L x W x H) 97 x 69 x 26 mm
Height 26mm
Product colour Multicolour
Quantity per pack 3 pc(s)
Sandpaper installation No
Suitable for materials Wood

Reviews

Be the first to submit a review

Trustpilot