Bosch 2608901176 EXPERT S473 Sanding Block 3piece Long-Lasting Flexible

MPN
2608901176
Brand
Bosch
EAN-13
4059952545141
Order Code
01-9930
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
2+ £4.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 11 in stock

The Bosch EXPERT S473 is a set of three sanding blocks designed for efficient surface grinding. It is ideal for smoothing and polishing various materials as part of grinder equipment or accessories. Typical applications include woodworking and metalworking projects requiring precision surface finishing.
Type Sanding pad
Length 120mm
Width 98mm
Backing Material Foam
Depth 120mm
Flexibility Yes
Height 13mm
Product colour Brown, Green, Orange, Yellow
Quantity per pack 3 pc(s)
Suitable For Dry sanding
Suitable for materials Wood
Thickness 1.3cm

Reviews

Be the first to submit a review

Trustpilot