Bosch 2608901678 Sanding Block 96x96x26mm Durable and Convenient

MPN
2608901678
Brand
Bosch
EAN-13
4059952638263
Order Code
02-0097
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
5+ £1.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 68 in stock

The Bosch 2608901678 is a sanding block measuring 96 x 96 x 26 mm. This grinder accessory is ideal for precise grinding and sanding tasks, providing a reliable grip and even pressure. It is typically used in DIY projects and professional workshops for smoothing surfaces.
Type Sanding sponge
Length 96mm
Width 96mm
Best uses Finishing work, Removing paint
Depth 69mm
Dim (L x W x H) 96 x 96 x 26 mm
Height 26mm
Product colour Red
Quantity per pack 1 pc(s)
Suitable for materials Paint, Stone, Wood
Thickness 2.6cm

Reviews

Be the first to submit a review

Trustpilot