Bosch 2608901178 Expert Sanding Block 97x69x26mm Lasts 5x Longer

MPN
2608901178
Brand
Bosch
EAN-13
4059952545165
Order Code
01-9932
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
5+ £1.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 14 in stock

The Bosch EXPERT S471, model number 2608901178, is a sanding block measuring 97 x 69 x 26 mm. This product is useful for manual sanding applications, designed to provide a firm and even grip for efficient surface smoothing. It is ideal for finishing surfaces in woodworking, metalworking, and preparation tasks.
Type Sanding block
Length 97mm
Width 69mm
Best uses Removing paint
Depth 97mm
Dim (L x W x H) 97 x 69 x 26 mm
Height 26mm
Product colour Brown, Yellow
Sandpaper installation No
Suitable for materials Wood

Reviews

Be the first to submit a review

Trustpilot