Bosch 2608901635 Sanding Block Dual Density Low Dust with Hook and Loop

MPN
2608901635
Brand
Bosch
EAN-13
4059952635859
Order Code
02-0055
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £11.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Bosch offers the 2608901635 sanding block, featuring dimensions of 133 mm by 80 mm, ideal for detailed sanding tasks. Its ergonomic design makes it suitable for use in a variety of grinding and smoothing applications, complementing other grinder accessories and grinding equipment. Perfect for both professional and DIY use, this sanding block enhances precision and control during surface preparation.
Type Sanding sponge
Grit Size 80, 120, 180
Length 133mm
Width 80mm
Best uses Finishing work, Removing paint
Depth 133mm
Dim (L x W) 133 mm x 80 mm
Product colour Blue, White
Quantity per pack 6 pc(s)
Suitable for materials Paint, Stone, Wood

Reviews

Be the first to submit a review

Trustpilot