BKL 0101010 RCA Plug straight 2 Pins red 1pc |
01-4817
|
|
Despatched within 4 working days - 56 in stock
|
2+ £2.54
Price per unit Ex VAT
|
Plug |
Red |
Straight |
|
4mm |
|
Plug, straight |
|
Gold plated |
|
|
|
RCA connector |
2 |
BKL 0101011 RCA Connector 2-pin straight white 1pc |
01-4818
|
|
Despatched within 4 working days - 76 in stock
|
2+ £3.15
Price per unit Ex VAT
|
Plug |
White |
Straight |
|
4mm |
|
Plug, straight |
|
Gold plated |
|
|
|
RCA connector |
2 |
BKL 0101012 RCA Plug straight 2 Pins red 1pc |
01-4819
|
|
Despatched within 4 working days - 87 in stock
|
2+ £3.20
Price per unit Ex VAT
|
Plug |
Red |
Straight |
|
6mm |
|
Plug, straight |
|
Gold plated |
|
|
|
RCA connector |
2 |
BKL 0101013 RCA Connector 2-pin straight White 1pc |
01-4820
|
|
Despatched within 4 working days - 46 in stock
|
2+ £3.18
Price per unit Ex VAT
|
Plug |
White |
Straight |
|
6mm |
|
Plug, straight |
|
Gold plated |
|
|
|
RCA connector |
2 |
BKL 0101020 RCA Connector Plug straight 2 Pins black 1pc |
01-4821
|
|
Despatched within 4 working days - 21 in stock
|
1+ £7.35
Price per unit Ex VAT
|
Plug |
Black |
Straight |
|
9mm |
|
Plug, straight |
|
Gold plated |
|
3A |
-30°C to +60°C |
RCA connector |
2 |
BKL 0101021 RCA Connector Plug straight 2 Pins red 1 piece |
01-4822
|
|
Despatched within 4 working days - 3 in stock
|
1+ £7.45
Price per unit Ex VAT
|
Plug |
Red |
Straight |
|
9mm |
|
Plug, straight |
|
Gold plated |
|
3A |
-30°C to +60°C |
RCA connector |
2 |
BKL 0101105 RCA Connector straight 2-pin Mono Black 1pc |
01-4823
|
|
|
3+ £1.97
Price per unit Ex VAT
|
Socket |
Black |
Straight |
Cable Mount |
6mm |
Mono |
Connector, straight |
|
Gold plated |
|
|
|
RCA connector |
2 |
BKL 0101106 RCA Connector 2-pin Mono Red Straight 1pc |
01-4824
|
|
Despatched within 4 working days - 47 in stock
|
3+ £2.00
Price per unit Ex VAT
|
Socket |
Red |
Straight |
Cable Mount |
6mm |
Mono |
Connector, straight |
|
Gold plated |
|
|
|
RCA connector |
2 |
BKL 0101110 RCA Connector straight 2-pin mono white 1pc |
01-4825
|
|
Despatched within 4 working days - 23 in stock
|
2+ £2.04
Price per unit Ex VAT
|
|
White |
Straight |
|
6mm |
Mono |
Connector, straight |
Soldering |
Gold plated |
|
|
|
RCA connector |
2 |
BKL 0101138 RCA Connector socket 2 Pins yellow built-in 1pc |
01-4826
|
|
Despatched within 4 working days - 19 in stock
|
10+ £0.641
Price per unit Ex VAT
|
Socket |
Yellow |
|
|
|
|
Socket, built-in |
|
Gold plated |
5mm |
|
|
RCA connector |
2 |
BKL 0101141 RCA Connector socket 2-pin black insulated fitting |
01-4827
|
|
Despatched within 4 working days - 105 in stock
|
1+ £4.95
Price per unit Ex VAT
|
Socket |
Black |
|
|
|
|
Socket, built-in |
|
Gold plated |
6.8mm |
|
|
RCA connector |
2 |
BKL 0101142 RCA Connector socket 2 Pins red insulated mounting |
01-4828
|
|
Despatched within 4 working days - 12 in stock
|
1+ £5.10
Price per unit Ex VAT
|
Socket |
Red |
|
|
|
|
Socket, built-in |
|
Gold plated |
6.8mm |
|
|
RCA connector |
2 |
BKL 1107015 RCA Connector Plug straight 2-pin White 1pc |
01-5885
|
|
Despatched within 4 working days - 79 in stock
|
10+ £0.486
Price per unit Ex VAT
|
Plug |
White |
Straight |
Cable Mount |
4mm |
|
Plug, straight |
|
PE |
|
|
-20 - +70°C |
RCA connector |
2 |
BKL 1108014 RCA Connector socket straight 2 Pins white 1pc |
01-5887
|
|
Despatched within 4 working days - 60 in stock
|
10+ £0.410
| 10+ |
£0.410 |
| 100+ |
£0.352 |
| 500+ |
£0.338 |
Price per unit Ex VAT
|
Socket |
White |
Straight |
|
4mm |
|
Socket, straight |
|
PE |
|
|
-20 - +70°C |
RCA connector |
2 |