BKL 1107015 RCA Connector Plug straight 2-pin White 1pc

MPN
1107015
Brand
BKL
EAN-13
4011376741707
Order Code
01-5885
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
10+ £0.486
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 79 in stock

The BKL Electronic 1107015 is a white, straight RCA connector plug featuring two pins. This connector is suitable for audio-visual equipment and other electronic devices requiring RCA connectivity. Ideal for DIY projects or professional installations, its straightforward design ensures easy integration into various systems.
Type RCA connector
Plug/Socket Plug
Mounting Style Cable Mount
Orientation Straight
Colour White
Cable Diameter 4mm
Connector Type Plug, straight
Material PE
Number of pins 2
Temperature Range -20 - +70°C

Reviews

Be the first to submit a review

Trustpilot