BKL 0101138 RCA Connector socket 2 Pins yellow built-in 1pc

Image Representative of Range

BKL 0101138 RCA Connector socket 2 Pins yellow built-in 1pc

MPN
0101138
Brand
BKL
EAN-13
2050004734713
Order Code
01-4826
Country of Origin
China
View Full Product Range (13)
Qty Unit Price (Ex VAT)
10+ £0.641
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 65 in stock

The BKL Electronic 0101138 RCA connector is a built-in socket with two pins and is coloured yellow. It is typically used for audio and video equipment connections. This connector ensures reliable signal transmission in consumer electronics and audio-visual applications.
Type RCA connector
Plug/Socket Socket
Colour Yellow
Connector Type Socket, built-in
Material Gold plated
Number of pins 2
Recess diameter (details) 5mm

Reviews

Be the first to submit a review

Trustpilot