BKL 0101141 RCA Connector socket 2-pin black insulated fitting

Image Representative of Range

BKL 0101141 RCA Connector socket 2-pin black insulated fitting

MPN
0101141
Brand
BKL
EAN-13
2050004707830
Order Code
01-4827
Country of Origin
Taiwan
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £4.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 124 in stock

The BKL Electronic 0101141 RCA connector socket features a built-in design with two pins and is black in colour. Ideal for audio and video connections, this component is commonly used in consumer electronics. With its reliable construction, it ensures a stable connection for various multimedia devices.
Type RCA connector
Plug/Socket Socket
Colour Black
Connector Type Socket, built-in
Material Gold plated
Number of pins 2
Recess diameter (details) 6.8mm

Reviews

Be the first to submit a review

Trustpilot