BKL 0101012 RCA Plug straight 2 Pins red 1pc

Image Representative of Range

BKL 0101012 RCA Plug straight 2 Pins red 1pc

MPN
0101012
Brand
BKL
EAN-13
2050004707717
Order Code
01-4819
Country of Origin
Taiwan
View Full Product Range (13)
Qty Unit Price (Ex VAT)
2+ £3.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 87 in stock

The BKL Electronic 0101012 is a straight RCA connector plug with two pins, designed in a striking red colour. It is typically used in audio-visual equipment for connecting composite video and audio signals. This reliable connector is popular for its ease of installation and secure connection.
Type RCA connector
Plug/Socket Plug
Orientation Straight
Colour Red
Cable Diameter 6mm
Connector Type Plug, straight
Material Gold plated
Number of pins 2

Reviews

Be the first to submit a review

Trustpilot