BKL 0101020 RCA Connector Plug straight 2 Pins black 1pc

Image Representative of Range

BKL 0101020 RCA Connector Plug straight 2 Pins black 1pc

MPN
0101020
Brand
BKL
EAN-13
2050004740035
Order Code
01-4821
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £7.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

The BKL Electronic 0101020 is a straight RCA connector plug featuring two pins and a black exterior. It is ideal for audio and video connections, providing reliable signal transmission. This component is commonly used in home entertainment systems and professional audio equipment.
Type RCA connector
Plug/Socket Plug
Orientation Straight
Colour Black
Cable Diameter 9mm
Connector Type Plug, straight
Material Gold plated
Nominal Current 3A
Number of pins 2
Temperature Range -30°C to +60°C

Reviews

Be the first to submit a review

Trustpilot