BKL 0101106 RCA Connector 2-pin Mono Red Straight 1pc

MPN
0101106
Brand
BKL
EAN-13
4011376721259
Order Code
01-4824
Country of Origin
Taiwan
View Full Product Range (13)
Qty Unit Price (Ex VAT)
3+ £2.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 47 in stock

BKL Electronic 0101106 is a straight RCA connector featuring two pins designed for mono audio. The connector is coloured red, typically used for visual identification in audio setups. It is widely used in audio equipment for transmitting analogue signals.
Type RCA connector
Plug/Socket Socket
Mounting Style Cable Mount
Orientation Straight
Colour Red
Audio channels Mono
Cable Diameter 6mm
Connector Type Connector, straight
Material Gold plated
Number of pins 2

Reviews

Be the first to submit a review

Trustpilot