BKL 0101105 RCA Connector straight 2-pin Mono Black 1pc

MPN
0101105
Brand
BKL
EAN-13
4011376721266
Order Code
01-4823
Country of Origin
Taiwan
View Full Product Range (14)

Discontinued


The BKL Electronic 0101105 RCA connector is a straight, mono connector with two pins, finished in black. This versatile component is typically used in audio-visual equipment for connecting audio devices. It is ideal for use in environments where reliable, high-quality audio connections are essential.
Type RCA connector
Plug/Socket Socket
Mounting Style Cable Mount
Orientation Straight
Colour Black
Audio channels Mono
Cable Diameter 6mm
Connector Type Connector, straight
Material Gold plated
Number of pins 2

Trustpilot