BKL 0101110 RCA Connector straight 2-pin mono white 1pc

Image Representative of Range

BKL 0101110 RCA Connector straight 2-pin mono white 1pc

MPN
0101110
Brand
BKL
EAN-13
2050004734706
Order Code
01-4825
Country of Origin
Taiwan
View Full Product Range (13)
Qty Unit Price (Ex VAT)
2+ £2.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 24 in stock

The BKL Electronic RCA connector is a straight, mono connector with two pins, designed for audio connections. Its white colour provides a clean appearance, ideal for home audio systems. Typically used in connecting audio devices, it offers a reliable and simple way to transmit mono audio signals.
Type RCA connector
Orientation Straight
Colour White
Audio channels Mono
Cable Diameter 6mm
Connection Soldering
Connector Type Connector, straight
Material Gold plated
Number of pins 2

Reviews

Be the first to submit a review

Trustpilot