BKL 0101142 RCA Connector socket 2 Pins red insulated mounting

Image Representative of Range

BKL 0101142 RCA Connector socket 2 Pins red insulated mounting

MPN
0101142
Brand
BKL
EAN-13
2050004707847
Order Code
01-4828
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £5.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The BKL Electronic 0101142 is a built-in RCA connector socket featuring two pins and comes in red. It is manufactured by BKL Electronic and is commonly used in audio and video equipment for signal transmission. This connector is ideal for ensuring secure and reliable connections in various electronic applications.
Type RCA connector
Plug/Socket Socket
Colour Red
Connector Type Socket, built-in
Material Gold plated
Number of pins 2
Recess diameter (details) 6.8mm

Reviews

Be the first to submit a review

Trustpilot