BKL 0101013 RCA Connector 2-pin straight White 1pc

Image Representative of Range

BKL 0101013 RCA Connector 2-pin straight White 1pc

MPN
0101013
Brand
BKL
EAN-13
2050004707687
Order Code
01-4820
Country of Origin
Taiwan
View Full Product Range (13)
Qty Unit Price (Ex VAT)
2+ £3.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 47 in stock

The BKL Electronic 0101013 RCA connector plug is a straight, white connector with two pins. It is typically used for audio and video equipment connections. This connector ensures secure and reliable transmission of signals between devices.
Type RCA connector
Plug/Socket Plug
Orientation Straight
Colour White
Cable Diameter 6mm
Connector Type Plug, straight
Material Gold plated
Number of pins 2

Reviews

Be the first to submit a review

Trustpilot