BKL 0101011 RCA Connector 2-pin straight white 1pc

Image Representative of Range

BKL 0101011 RCA Connector 2-pin straight white 1pc

MPN
0101011
Brand
BKL
EAN-13
2050004707793
Order Code
01-4818
Country of Origin
Taiwan
View Full Product Range (13)
Qty Unit Price (Ex VAT)
2+ £3.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 77 in stock

BKL Electronic offers the 0101011 RCA connector plug, which is a straight, two-pin connector. This white RCA connector is typically used for audio and video connections in various electronic devices. It is sold individually and can be used in home entertainment systems and professional audio equipment.
Type RCA connector
Plug/Socket Plug
Orientation Straight
Colour White
Cable Diameter 4mm
Connector Type Plug, straight
Material Gold plated
Number of pins 2

Reviews

Be the first to submit a review

Trustpilot