BKL 0101021 RCA Connector Plug straight 2 Pins red 1 piece

Image Representative of Range

BKL 0101021 RCA Connector Plug straight 2 Pins red 1 piece

MPN
0101021
Brand
BKL
EAN-13
2050004740042
Order Code
01-4822
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £7.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The BKL Electronic RCA connector plug is a straight, red connector with two pins. It is ideal for audio and video connections. Typical applications include use in home entertainment systems or professional audio equipment.
Type RCA connector
Plug/Socket Plug
Orientation Straight
Colour Red
Cable Diameter 9mm
Connector Type Plug, straight
Material Gold plated
Nominal Current 3A
Number of pins 2
Temperature Range -30°C to +60°C

Reviews

Be the first to submit a review

Trustpilot