BKL 0101010 RCA Plug straight 2 Pins red 1pc

Image Representative of Range

BKL 0101010 RCA Plug straight 2 Pins red 1pc

MPN
0101010
Brand
BKL
EAN-13
2050004707786
Order Code
01-4817
Country of Origin
Taiwan
View Full Product Range (13)
Qty Unit Price (Ex VAT)
2+ £2.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 63 in stock

The BKL Electronic 0101010 is a straight RCA connector plug featuring two pins and a red finish. Manufactured by BKL Electronic, this connector is ideal for audio and video equipment connections. It is commonly used in consumer electronics like televisions and stereo systems.
Type RCA connector
Plug/Socket Plug
Orientation Straight
Colour Red
Cable Diameter 4mm
Connector Type Plug, straight
Material Gold plated
Number of pins 2

Reviews

Be the first to submit a review

Trustpilot