BKL 1108014 RCA Connector socket straight 2 Pins white 1pc

Image Representative of Range

BKL 1108014 RCA Connector socket straight 2 Pins white 1pc

MPN
1108014
Brand
BKL
EAN-13
4011376741790
Order Code
01-5887
Country of Origin
China
View Full Product Range (13)
Qty Unit Price (Ex VAT)
10+ £0.447
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 8 in stock

The BKL Electronic RCA connector socket, model 1108014, features a straight design with two pins and comes in white. It is typically used for audio and video connections in electronic devices. The socket is ideal for replacing or upgrading RCA inputs in home entertainment systems.
Type RCA connector
Plug/Socket Socket
Orientation Straight
Colour White
Cable Diameter 4mm
Connector Type Socket, straight
Material PE
Number of pins 2
Temperature Range -20 - +70°C

Reviews

Be the first to submit a review

Trustpilot