Belfuse MRF 1.25-BULK Pico Fuse 1.25A 250V Quick Response Bulk 100 pieces |
08-5689
|
|
|
1+ £26.96
Price per unit Ex VAT
|
1.25A |
Quick response -F- |
8.35mm |
BEL Fuse Sicherung flink radial 1,25 A |
Bulk |
Pico fuse |
THT |
250.0V |
Belfuse MRF 1.6-BULK Pico Fuse 1.6A 250V THT Quick Response 100 pieces |
08-5690
|
|
|
1+ £31.19
Price per unit Ex VAT
|
1.6A |
Quick response -F- |
8.35mm |
BEL Fuse Sicherung flink radial 1,6 A |
Bulk |
Pico fuse |
THT |
250.0V |
Belfuse MRF 100-BULK Pico Fuse 100mA 250V Quick Response Pack of 100 |
08-5691
|
|
Despatched within 4 working days - 4 in stock
|
1+ £38.70
Price per unit Ex VAT
|
100.0mA |
Quick response -F- |
8.35mm |
BEL Fuse Sicherung flink radial 100mA |
|
Pico fuse |
THT |
250.0V |
Belfuse MRF 1-BULK Pico Fuse 1A 250V Quick Response THT 100pieces |
08-5692
|
|
|
1+ £29.71
Price per unit Ex VAT
|
1A |
Quick response -F- |
8.35mm |
BEL Fuse Sicherung flink radial 1 A |
Tape on Full reel |
Pico fuse |
THT |
250.0V |
Belfuse MRT 160-BULK Pico Fuse 160mA THT 250V Time Delay 100pieces |
08-5698
|
|
|
1+ £28.28
Price per unit Ex VAT
|
160.0mA |
Time delay -T- |
8.35mm |
BEL Fuse Sicherung träge radial 160mA |
Bulk |
Pico fuse |
THT |
250.0V |
Belfuse MRT 1-BULK Pico Fuse 1A 250V THT Time Delay 100pieces |
08-5699
|
|
Despatched within 4 working days - 5 in stock
|
1+ £27.03
Price per unit Ex VAT
|
1A |
Time delay -T- |
8.35mm |
BEL Fuse Sicherung träge radial 1 A |
Bulk |
Pico fuse |
THT |
250.0V |
Belfuse MRT 2.5-BULK Fuse 2.5A 250V Time Delay THT Radial 100 pieces |
08-5700
|
|
Despatched within 4 working days - 8 in stock
|
1+ £33.10
Price per unit Ex VAT
|
2.5A |
Time delay -T- |
8.35mm |
BEL Fuse Sicherung träge radial 2,5 A |
Bulk |
Pico fuse |
THT |
250.0V |
BEL Fuse MRT 2-BULK Pico Fuse 2A 250V THT Time Delay 100 pieces |
08-5702
|
|
Despatched within 4 working days - 12 in stock
|
1+ £27.67
Price per unit Ex VAT
|
2A |
Time delay -T- |
8.35mm |
BEL Fuse Sicherung träge radial 2A |
Bulk |
Pico fuse |
THT |
250.0V |
Belfuse MRT 315-BULK Pico Fuse 315mA 250V THT Time Delay 100pieces |
08-5703
|
|
Despatched within 4 working days - 5 in stock
|
1+ £27.70
| 1+ |
£27.70 |
| 10+ |
£25.70 |
| 100+ |
£25.09 |
Price per unit Ex VAT
|
315.0mA |
Time delay -T- |
8.35mm |
BEL Fuse Sicherung träge radial 315mA |
Bulk |
Pico fuse |
THT |
250.0V |
Belfuse MRT 400-BULK Pico Fuse 400mA THT 250V Time Delay 100 pieces |
08-5704
|
|
|
1+ £25.63
Price per unit Ex VAT
|
400.0mA |
Time delay -T- |
8.35mm |
BEL Fuse Sicherung träge radial 400mA |
Bulk |
Pico fuse |
THT |
250.0V |
Belfuse MRT 4-Bulk Pico Fuse 4A 250V Radial Time Delay 100pieces THT |
08-5705
|
|
|
1+ £32.98
Price per unit Ex VAT
|
4A |
Time delay -T- |
8.35mm |
BEL Fuse Sicherung träge radial 4 A |
Bulk |
Pico fuse |
THT |
250.0V |
Belfuse MRT 500-BULK Pico Fuse 500mA 250V Time Delay THT 100 pieces Bulk |
08-5706
|
|
Despatched within 4 working days - 3 in stock
|
1+ £26.66
Price per unit Ex VAT
|
500.0mA |
Time delay -T- |
8.35mm |
BEL Fuse Sicherung träge radial 500mA |
Bulk |
Pico fuse |
THT |
250.0V |
Belfuse RST 125-BULK Pico Fuse 125mA 250V 100pieces THT Time Delay |
08-5710
|
|
|
1+ £31.51
Price per unit Ex VAT
|
125.0mA |
Time delay -T- |
|
BEL Fuse Sicherung träge radial 125mA |
Bulk |
Pico fuse |
THT |
250.0V |
Belfuse RST 4-AMMO Pico Fuse 4A 250V THT Time Delay 100 pieces Bulk |
08-5711
|
|
|
1+ £28.72
Price per unit Ex VAT
|
4A |
Time delay -T- |
|
BEL Fuse Sicherung träge radial 4 A |
Bulk |
Pico fuse |
THT |
250.0V |