Belfuse MRF 1.25-BULK Pico Fuse 1.25A 250V Quick Response Bulk 100 pieces

MPN
MRF 1.25-BULK
Brand
Belfuse
EAN-13
2050006114032
Order Code
08-5689
Country of Origin
China
View Full Product Range (14)

Discontinued


Belfuse's MRF 1.25-BULK Pico fuse is a quick-response, radial lead fuse rated at 1.25 A and 250.0 V. It is designed for through-hole technology (THT) applications, ensuring reliable circuit protection. This type of fuse is typically used in electronic devices requiring precise overcurrent protection, such as power supplies and consumer electronics.
Type Pico fuse
Current Rating 1.25A
Size/ Dimensions 8.35mm
Fuse Speed Quick response -F-
Misc Attribute 1 BEL Fuse Sicherung flink radial 1,25 A
Misc Attribute 2 THT
Packaging Type Bulk
Voltage 250.0V

Trustpilot