Belfuse MRT 4-Bulk Pico Fuse 4A 250V Radial Time Delay 100pieces THT

MPN
MRT 4-Bulk
Brand
Belfuse
EAN-13
2050006111789
Order Code
08-5705
Country of Origin
China
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £32.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

This Belfuse MRT 4-Bulk Pico fuse is a time-delay fuse rated at 4.0 A and 250 V, designed to protect electrical circuits by preventing overcurrent. Its radial leaded design and slow-blow characteristic make it suitable for applications where temporary, harmless inrush currents may occur. Ideal for use in consumer electronics and industrial equipment, this 4 A Pico fuse is available in bulk packaging of 100 pieces.
Type Pico fuse
Current Rating 4A
Voltage 250.0V
Size/ Dimensions 8.35mm
Fuse Speed Time delay -T-
Misc Attribute 1 BEL Fuse Sicherung träge radial 4 A
Misc Attribute 2 THT
Packaging Type Bulk

Reviews

Be the first to submit a review

Trustpilot