Belfuse MRT 400-BULK Pico Fuse 400mA THT 250V Time Delay 100 pieces

MPN
MRT 400-BULK
Brand
Belfuse
EAN-13
2050006120248
Order Code
08-5704
Country of Origin
China
View Full Product Range (14)

Discontinued


Belfuse manufactures the MRT 400-BULK Pico fuse, a time-delay fuse rated at 400 mA and 250 V, providing reliable overcurrent protection. The radial and slow-blow design makes it suitable for applications that experience transient surges, such as power supplies and electronic devices. Sold in bulk packaging of 100 pieces, these fuses are ideal for manufacturers and engineers looking for dependable components.
Type Pico fuse
Current Rating 400.0mA
Size/ Dimensions 8.35mm
Fuse Speed Time delay -T-
Misc Attribute 1 BEL Fuse Sicherung träge radial 400mA
Misc Attribute 2 THT
Packaging Type Bulk
Voltage 250.0V

Trustpilot