BEL Fuse MRT 2-BULK Pico Fuse 2A 250V THT Time Delay 100 pieces

MPN
MRT 2-BULK
Brand
Belfuse
EAN-13
2050006115954
Order Code
08-5702
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £27.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Belfuse MRT 2-BULK Pico fuse is designed for time-delay operation with a rating of 2.0 A and 250.0 V, suitable for through-hole technology applications. Manufactured by Belfuse, this radial lead fuse is ideal for circuits requiring inrush current protection. It is commonly used in electrical and electronic devices to prevent overcurrent damage.
Type Pico fuse
Current Rating 2A
Size/ Dimensions 8.35mm
Fuse Speed Time delay -T-
Misc Attribute 1 BEL Fuse Sicherung träge radial 2A
Misc Attribute 2 THT
Packaging Type Bulk
Voltage 250.0V

Reviews

Be the first to submit a review

Trustpilot