Belfuse RST 125-BULK Pico Fuse 125mA 250V 100pieces THT Time Delay

MPN
RST 125-BULK
Brand
Belfuse
EAN-13
2050006123416
Order Code
08-5710
Country of Origin
China
View Full Product Range (14)

Discontinued


Manufactured by Belfuse, the RST 125-BULK is a radial Pico fuse designed with a 125 mA current rating and a time delay feature. It operates at up to 250 V and is supplied in a bulk package of 100 pieces. This type of fuse is typically used in circuits requiring reliable overcurrent protection within compact electronic devices.
Type Pico fuse
Current Rating 125.0mA
Fuse Speed Time delay -T-
Misc Attribute 1 BEL Fuse Sicherung träge radial 125mA
Misc Attribute 2 THT
Packaging Type Bulk
Voltage 250.0V

Trustpilot