Belfuse MRT 315-BULK Pico Fuse 315mA 250V THT Time Delay 100pieces

MPN
MRT 315-BULK
Brand
Belfuse
EAN-13
2050006123348
Order Code
08-5703
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Was Unit Price (Ex VAT)
1+ £32.59 £27.70
10+ £25.70
100+ £25.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Belfuse's MRT 315-BULK is a time-delay pico fuse with a 315 mA current rating and 250 V voltage capacity. It features a radial lead configuration and is designed for through-hole technology. This fuse is typically used for overcurrent protection in electronic circuits and is sold in bulk packages of 100 pieces.
Type Pico fuse
Current Rating 315.0mA
Size/ Dimensions 8.35mm
Fuse Speed Time delay -T-
Misc Attribute 1 BEL Fuse Sicherung träge radial 315mA
Misc Attribute 2 THT
Packaging Type Bulk
Voltage 250.0V

Reviews

Be the first to submit a review

Trustpilot