Belfuse MRT 1-BULK Pico Fuse 1A 250V THT Time Delay 100pieces

MPN
MRT 1-BULK
Brand
Belfuse
EAN-13
2050006118016
Order Code
08-5699
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Was Unit Price (Ex VAT)
1+ £31.80 £27.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Manufactured by Belfuse, the MRT 1-BULK is a radial Pico fuse with a 1 A current rating and a voltage rating of 250 V. This time-delay fuse is designed for effective circuit protection in various electronic applications and is supplied in bulk quantities of 100 pieces. Typical uses include safeguarding consumer electronics, communication devices, and industrial equipment.
Type Pico fuse
Current Rating 1A
Size/ Dimensions 8.35mm
Fuse Speed Time delay -T-
Misc Attribute 1 BEL Fuse Sicherung träge radial 1 A
Misc Attribute 2 THT
Packaging Type Bulk
Voltage 250.0V

Reviews

Be the first to submit a review

Trustpilot