Belfuse MRF 1-BULK Pico Fuse 1A 250V Quick Response THT 100pieces

MPN
MRF 1-BULK
Brand
Belfuse
EAN-13
2050006115916
Order Code
08-5692
Country of Origin
China
View Full Product Range (14)

Discontinued


The Belfuse MRF 1-BULK is a radial, quick-response Pico fuse with a 1 A current rating and 250 V voltage rating, ideal for applications requiring fast-acting circuit protection. Manufactured by Belfuse, it is supplied in a bulk reel of 100 pieces and is designed for through-hole technology (THT) mounting. Typical applications include safeguarding sensitive electronic devices and circuits in automotive and consumer electronics.
Type Pico fuse
Current Rating 1A
Size/ Dimensions 8.35mm
Fuse Speed Quick response -F-
Misc Attribute 1 BEL Fuse Sicherung flink radial 1 A
Misc Attribute 2 THT
Packaging Type Tape on Full reel
Voltage 250.0V

Trustpilot