Belfuse MRT 500-BULK Pico Fuse 500mA 250V Time Delay THT 100 pieces Bulk

MPN
MRT 500-BULK
Brand
Belfuse
EAN-13
2050006122051
Order Code
08-5706
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (14)
Qty Was Unit Price (Ex VAT)
1+ £31.37 £26.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Belfuse MRT 500-BULK is a time-delay Pico fuse rated at 500 mA and 250 V, designed for through-hole technology applications. This radial fuse is ideal for providing overcurrent protection in various electronic devices and circuits. It is supplied in bulk with 100 pieces, making it suitable for both commercial and industrial use.
Type Pico fuse
Current Rating 500.0mA
Size/ Dimensions 8.35mm
Fuse Speed Time delay -T-
Misc Attribute 1 BEL Fuse Sicherung träge radial 500mA
Misc Attribute 2 THT
Packaging Type Bulk
Voltage 250.0V

Reviews

Be the first to submit a review

Trustpilot